
5151140225F | |
|---|---|
DigiKey Part Number | 350-3056-ND |
Manufacturer | |
Manufacturer Product Number | 5151140225F |
Description | LIGHT PIPE ACT 4MM DIA 22.5MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Switch Actuator Snap On K5V Right Angle PB Switch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Switch Actuator | |
Mounting Type | Snap On K5V Right Angle PB Switch | |
Lens Style | Round with Flat Top | |
Lens Size | 4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,50175 € | 752,62 € |
| Unit Price without VAT: | 0,50175 € |
|---|---|
| Unit Price with VAT: | 0,59708 € |

