
5151140130F | |
|---|---|
DigiKey Part Number | 5151140130F-ND |
Manufacturer | |
Manufacturer Product Number | 5151140130F |
Description | LIGHT PIPE ACT 4MM DIA 13MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Switch Actuator Snap On K5V Right Angle PB Switch |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Switch Actuator |
Series | Mounting Type Snap On K5V Right Angle PB Switch |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 4mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,48969 € | 734,53 € |
| Unit Price without VAT: | 0,48969 € |
|---|---|
| Unit Price with VAT: | 0,58273 € |

