Image for 5151140100F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151140100F

DigiKey Part Number
5151140100F-ND
Manufacturer
Manufacturer Product Number
5151140100F
Description
LIGHT PIPE ACT 4MM DIA 10MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Switch Actuator Snap On K5V Right Angle PB Switch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Dialight
Type
Switch Actuator
Series
Mounting Type
Snap On K5V Right Angle PB Switch
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
4mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,48580 €728,70 €
Unit Price without VAT:0,48580 €
Unit Price with VAT:0,57810 €