
5151138F | |
|---|---|
DigiKey Part Number | 5151138F-ND |
Manufacturer | |
Manufacturer Product Number | 5151138F |
Description | LIGHT PIPE 3MM ELEMENT R/A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 3 Wide Clear, Diffused Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Configuration 3 Wide |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Rectangle with Flat Top |
Part Status Active | Base Product Number |
Color Clear, Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.175 | 0,60534 € | 711,27 € |
| Unit Price without VAT: | 0,60534 € |
|---|---|
| Unit Price with VAT: | 0,72035 € |

