Light Pipe Single Rigid Board Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151137802F

DigiKey Part Number
350-5151137802F-ND
Manufacturer
Manufacturer Product Number
5151137802F
Description
LP SINGLE ELEMENT .066 PINS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe Single Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Single
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Board Mount, Press Fit, Right Angle
Packaging
Bag
Lens Style
Rectangle with Flat Top
Part Status
Active
Lens Size
3.10mm x 1.90mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,83900 €8,39 €
1000,62840 €62,84 €
5000,53520 €267,60 €
1.0000,50474 €504,74 €
2.0000,47890 €957,80 €
5.0000,45071 €2.253,55 €
10.0000,43315 €4.331,50 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €