
5151110F | |
|---|---|
DigiKey Part Number | 350-3035-ND |
Manufacturer | |
Manufacturer Product Number | 5151110F |
Description | LIGHT PIPE SINGLE LEVEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5151110F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.27mm x 2.29mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 25 | 0,58400 € | 14,60 € |
| 100 | 0,49130 € | 49,13 € |
| 500 | 0,41500 € | 207,50 € |
| 1.000 | 0,39002 € | 390,02 € |
| 2.000 | 0,36882 € | 737,64 € |
| 5.000 | 0,34567 € | 1.728,35 € |
| 10.000 | 0,33124 € | 3.312,40 € |
| 25.000 | 0,31553 € | 7.888,25 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

