
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 4 Wide | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Right Angle | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.75mm x 11.9mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,83958 € | 713,64 € |
| Unit Price without VAT: | 0,83958 € |
|---|---|
| Unit Price with VAT: | 0,99910 € |

