
5151097F | |
|---|---|
DigiKey Part Number | 5151097F-ND |
Manufacturer | |
Manufacturer Product Number | 5151097F |
Description | LIGHT PIPE 8 ELEMENT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 8 Wide Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5151097F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 8 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.29mm x 1.27mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 365 | 1,92219 € | 701,60 € |
| Unit Price without VAT: | 1,92219 € |
|---|---|
| Unit Price with VAT: | 2,28741 € |

