
5151094804F | |
|---|---|
DigiKey Part Number | 350-5151094804F-ND |
Manufacturer | |
Manufacturer Product Number | 5151094804F |
Description | LIGHT PIPE 2 ELEMENT W BARR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Right Angle | |
Lens Style | Round | |
Lens Size | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 20 | 1,02250 € | 20,45 € |
| 100 | 0,84900 € | 84,90 € |
| 500 | 0,72972 € | 364,86 € |
| 1.000 | 0,69079 € | 690,79 € |
| 2.000 | 0,65779 € | 1.315,58 € |
| 5.000 | 0,62180 € | 3.109,00 € |
| 10.000 | 0,59940 € | 5.994,00 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

