
5151094801F | |
|---|---|
DigiKey Part Number | 5151094801F-ND |
Manufacturer | |
Manufacturer Product Number | 5151094801F |
Description | LIGHT PIPE 3MM BOT ELEMENT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 2 High Clear, Diffused Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Configuration 2 High |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3mm |
Color Clear, Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,54597 € | 764,36 € |
| Unit Price without VAT: | 0,54597 € |
|---|---|
| Unit Price with VAT: | 0,64970 € |

