
5151089F | |
|---|---|
DigiKey Part Number | 5151089F-ND |
Manufacturer | |
Manufacturer Product Number | 5151089F |
Description | LIGHT PIPE 12 ELEMENT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 12 Wide Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5151089F Models |
Category | Configuration 12 Wide |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 2.29mm x 1.27mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 3,04813 € | 685,83 € |
| Unit Price without VAT: | 3,04813 € |
|---|---|
| Unit Price with VAT: | 3,62727 € |

