
5151086F | |
|---|---|
DigiKey Part Number | 5151086F-ND |
Manufacturer | |
Manufacturer Product Number | 5151086F |
Description | LIGHT PIPE 8 ELEMENT SHIELDED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 8 Wide Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5151086F Models |
Category | Configuration 8 Wide |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Square with Flat Top |
Part Status Active | Lens Size 2.54mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 25 | 2,79880 € | 69,97 € |
| 100 | 2,45960 € | 245,96 € |
| 500 | 2,18320 € | 1.091,60 € |
| 1.000 | 2,09335 € | 2.093,35 € |
| 2.000 | 2,01733 € | 4.034,66 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

