Light Pipe 3 Wide Clear Rigid Board Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151078F

DigiKey Part Number
5151078F-ND
Manufacturer
Manufacturer Product Number
5151078F
Description
LIGHT PIPE 3 ELEMENT RJ45
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe 3 Wide Clear Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5151078F Models
Product Attributes
Filter Similar Products
Category
Configuration
3 Wide
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Board Mount, Press Fit, Right Angle
Packaging
Bulk
Lens Style
Rectangle with Flat Top
Part Status
Active
Lens Size
2.3mm x 5mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,42000 €2,42 €
101,75400 €17,54 €
1001,35900 €135,90 €
5001,18526 €592,63 €
1.0001,12868 €1.128,68 €
2.0001,08076 €2.161,52 €
5.0001,02856 €5.142,80 €
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,87980 €