5151071 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 12.937
Unit Price: 1,65000 €
Datasheet
Light Pipe 2 Wide Clear Rigid Board Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151071

DigiKey Part Number
350-1000-ND
Manufacturer
Manufacturer Product Number
5151071
Description
LIGHT PIPE 2WIDE 3MM ROUND
Customer Reference
Detailed Description
Light Pipe 2 Wide Clear Rigid Board Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Clear
Configuration
2 Wide
Type
Rigid
Mounting Type
Board Mount, Press Fit
Lens Style
Round with Flat Top
Lens Size
3mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes