Light Pipe 2 Wide Clear Rigid, RJ45 Jack Board Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151070F

DigiKey Part Number
350-2183-ND
Manufacturer
Manufacturer Product Number
5151070F
Description
LIGHT PIPE 3X5MM 2ARRAY RJ45
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe 2 Wide Clear Rigid, RJ45 Jack Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
2 Wide
Manufacturer
Dialight
Type
Rigid, RJ45 Jack
Series
Mounting Type
Board Mount, Press Fit, Right Angle
Packaging
Bulk
Lens Style
Rectangle with Flat Top
Part Status
Active
Lens Size
3mm x 5mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 528
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,24300 €12,43 €
1000,94770 €94,77 €
5000,81744 €408,72 €
1.0000,77496 €774,96 €
2.0000,73897 €1.477,94 €
5.0000,69971 €3.498,55 €
10.0000,67529 €6.752,90 €
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €