
5151061805F | |
|---|---|
DigiKey Part Number | 350-5151061805F-ND |
Manufacturer | |
Manufacturer Product Number | 5151061805F |
Description | LIGHT PIPE 2 ELEMENT W BARR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Right Angle |
Packaging Bag | Lens Style Round |
Part Status Active | Lens Size 5.00mm |
Color Clear, Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,62124 € | 745,49 € |
| Unit Price without VAT: | 0,62124 € |
|---|---|
| Unit Price with VAT: | 0,73928 € |

