5151061 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 36.567
Unit Price: 0,99000 €
Datasheet
Light Pipe 2 High Clear Rigid Board Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151061

DigiKey Part Number
5151061-ND
Manufacturer
Manufacturer Product Number
5151061
Description
LIGHT PIPE 2X2 3MM ROUND
Customer Reference
Detailed Description
Light Pipe 2 High Clear Rigid Board Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
2 High
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Board Mount, Press Fit
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Obsolete
Lens Size
3mm
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5151061FDialight36.567350-2178-ND0,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes