
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | - | |
Lens Style | - | |
Lens Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 50 | 0,86220 € | 43,11 € |
| 100 | 0,79850 € | 79,85 € |
| 500 | 0,68496 € | 342,48 € |
| 1.000 | 0,64790 € | 647,90 € |
| 2.000 | 0,61649 € | 1.232,98 € |
| 5.000 | 0,58223 € | 2.911,15 € |
| 10.000 | 0,56090 € | 5.609,00 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

