
51510493500F | |
|---|---|
DigiKey Part Number | 350-51510493500F-ND |
Manufacturer | |
Manufacturer Product Number | 51510493500F |
Description | LPRA.140"DIA X3.500"LG SGL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.56mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,17700 € | 11,77 € |
| 100 | 0,89550 € | 89,55 € |
| 500 | 0,77124 € | 385,62 € |
| 1.000 | 0,73070 € | 730,70 € |
| 2.000 | 0,69636 € | 1.392,72 € |
| 5.000 | 0,65890 € | 3.294,50 € |
| 10.000 | 0,63559 € | 6.355,90 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

