
51510493000F | |
|---|---|
DigiKey Part Number | 350-51510493000F-ND |
Manufacturer | |
Manufacturer Product Number | 51510493000F |
Description | LPRA.140"DIA X3.000"LG SGL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 3.56mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,19200 € | 11,92 € |
| 100 | 0,90670 € | 90,67 € |
| 500 | 0,78094 € | 390,47 € |
| 1.000 | 0,73990 € | 739,90 € |
| 2.000 | 0,70512 € | 1.410,24 € |
| 5.000 | 0,66719 € | 3.335,95 € |
| 10.000 | 0,64359 € | 6.435,90 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

