
51510492500F | |
|---|---|
DigiKey Part Number | 350-51510492500F-ND |
Manufacturer | |
Manufacturer Product Number | 51510492500F |
Description | LPRA.140"DIA X2.500"LG SGL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 3.56mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,15300 € | 11,53 € |
| 100 | 0,87640 € | 87,64 € |
| 500 | 0,75402 € | 377,01 € |
| 1.000 | 0,71408 € | 714,08 € |
| 2.000 | 0,68024 € | 1.360,48 € |
| 5.000 | 0,64332 € | 3.216,60 € |
| 10.000 | 0,62035 € | 6.203,50 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

