
51510492000F | |
|---|---|
DigiKey Part Number | 350-51510492000F-ND |
Manufacturer | |
Manufacturer Product Number | 51510492000F |
Description | LPRA.140"DIA X2.000"LG SGL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.56mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,10100 € | 11,01 € |
| 100 | 0,83550 € | 83,55 € |
| 500 | 0,71798 € | 358,99 € |
| 1.000 | 0,67964 € | 679,64 € |
| 2.000 | 0,64715 € | 1.294,30 € |
| 5.000 | 0,61171 € | 3.058,55 € |
| 10.000 | 0,58965 € | 5.896,50 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

