
51510491200F | |
|---|---|
DigiKey Part Number | 350-51510491200F-ND |
Manufacturer | |
Manufacturer Product Number | 51510491200F |
Description | LPRA.140"DIA X1.200"LG SGL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.56mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,03300 € | 10,33 € |
| 100 | 0,78110 € | 78,11 € |
| 500 | 0,66966 € | 334,83 € |
| 1.000 | 0,63328 € | 633,28 € |
| 2.000 | 0,60245 € | 1.204,90 € |
| 5.000 | 0,56882 € | 2.844,10 € |
| 10.000 | 0,54788 € | 5.478,80 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

