
51510491000F | |
|---|---|
DigiKey Part Number | 350-51510491000F-ND |
Manufacturer | |
Manufacturer Product Number | 51510491000F |
Description | LPRA.140"DIA X1.000"LG SGL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 3.56mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,01800 € | 10,18 € |
| 100 | 0,76920 € | 76,92 € |
| 500 | 0,65908 € | 329,54 € |
| 1.000 | 0,62311 € | 623,11 € |
| 2.000 | 0,59262 € | 1.185,24 € |
| 5.000 | 0,55937 € | 2.796,85 € |
| 10.000 | 0,53867 € | 5.386,70 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

