
51510490800F | |
|---|---|
DigiKey Part Number | 350-51510490800F-ND |
Manufacturer | |
Manufacturer Product Number | 51510490800F |
Description | LPRA.140"DIA X.800"LG SGL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.56mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,98600 € | 9,86 € |
| 100 | 0,74430 € | 74,43 € |
| 500 | 0,63740 € | 318,70 € |
| 1.000 | 0,60244 € | 602,44 € |
| 2.000 | 0,57282 € | 1.145,64 € |
| 5.000 | 0,54051 € | 2.702,55 € |
| 10.000 | 0,52040 € | 5.204,00 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

