
51510490700F | |
|---|---|
DigiKey Part Number | 350-51510490700F-ND |
Manufacturer | |
Manufacturer Product Number | 51510490700F |
Description | LPRA.140"DIA X.700"LG SGL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.56mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,99400 € | 9,94 € |
| 100 | 0,75030 € | 75,03 € |
| 500 | 0,64250 € | 321,25 € |
| 1.000 | 0,60726 € | 607,26 € |
| 2.000 | 0,57741 € | 1.154,82 € |
| 5.000 | 0,54484 € | 2.724,20 € |
| 10.000 | 0,52457 € | 5.245,70 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

