
51510490400F | |
|---|---|
DigiKey Part Number | 350-51510490400F-ND |
Manufacturer | |
Manufacturer Product Number | 51510490400F |
Description | LPRA.140"DIA X.400"LG SGL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 3.56mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,96000 € | 9,60 € |
| 100 | 0,72260 € | 72,26 € |
| 500 | 0,61798 € | 308,99 € |
| 1.000 | 0,58379 € | 583,79 € |
| 2.000 | 0,55480 € | 1.109,60 € |
| 5.000 | 0,52317 € | 2.615,85 € |
| 10.000 | 0,50348 € | 5.034,80 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

