Light Pipe 12 Wide Clear Rigid Board Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151045F

DigiKey Part Number
350-3467-ND
Manufacturer
Manufacturer Product Number
5151045F
Description
LIGHT PIPE 12 ELEMENT RJ45
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe 12 Wide Clear Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
12 Wide
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Board Mount, Press Fit, Right Angle
Packaging
Bulk
Lens Style
Square with Flat Top
Part Status
Active
Lens Size
2.54mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 487
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,42000 €2,42 €
101,75400 €17,54 €
1001,35900 €135,90 €
5001,18526 €592,63 €
1.0001,12868 €1.128,68 €
2.0001,08076 €2.161,52 €
5.0001,02856 €5.142,80 €
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,87980 €