
Category | Configuration 6 Wide |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Panel Mount, Heat Staking |
Packaging Bulk | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 4.8mm x 6.35mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,53546 € | 722,87 € |
| Unit Price without VAT: | 0,53546 € |
|---|---|
| Unit Price with VAT: | 0,63720 € |

