
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Panel Mount, Ultra Sonic Welding |
Packaging Bulk | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 2.5mm x 7.80mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 875 | 0,80955 € | 708,36 € |
| Unit Price without VAT: | 0,80955 € |
|---|---|
| Unit Price with VAT: | 0,96336 € |

