Light Pipe 2 Wide Clear Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151033F

DigiKey Part Number
350-2668-ND
Manufacturer
Manufacturer Product Number
5151033F
Description
OPTICAL LIGHT PIPE PANEL MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Light Pipe 2 Wide Clear Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
2 Wide
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Front
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
3.2mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.899
Factory Stock: 7.200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,99000 €9,90 €
1000,74740 €74,74 €
5000,64010 €320,05 €
1.0000,60503 €605,03 €
2.0000,57531 €1.150,62 €
5.0000,54290 €2.714,50 €
10.0000,52272 €5.227,20 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €