
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 50 | 0,72120 € | 36,06 € |
| 100 | 0,66640 € | 66,64 € |
| 500 | 0,56832 € | 284,16 € |
| 1.000 | 0,53630 € | 536,30 € |
| 2.000 | 0,50915 € | 1.018,30 € |
| 5.000 | 0,47952 € | 2.397,60 € |
| 10.000 | 0,46107 € | 4.610,70 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

