
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | - | |
Type | Rigid | |
Mounting Type | - | |
Lens Style | - | |
Lens Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 1,05360 € | 711,18 € |
| Unit Price without VAT: | 1,05360 € |
|---|---|
| Unit Price with VAT: | 1,25378 € |

