
5151016805F | |
|---|---|
DigiKey Part Number | 350-5151016805F-ND |
Manufacturer | |
Manufacturer Product Number | 5151016805F |
Description | LIGHT PIPE PCMCIA DOMED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Right Angle | |
Lens Style | Round | |
Lens Size | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,27904 € | 753,41 € |
| Unit Price without VAT: | 0,27904 € |
|---|---|
| Unit Price with VAT: | 0,33206 € |

