5151016 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 16.200
Unit Price: 0,75000 €
Datasheet
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151016

DigiKey Part Number
5151016-ND
Manufacturer
Manufacturer Product Number
5151016
Description
LIGHT PIPE LED ACCESSORY
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Right Angle
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Obsolete
Lens Size
1.63mm
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5151016FDialight16.200350-2165-ND0,75000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes