Light Pipe 3 Wide Clear Rigid Board Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151010F

DigiKey Part Number
350-2666-ND
Manufacturer
Manufacturer Product Number
5151010F
Description
LIGHT PIPE 3 ARRAY 5MM ROUND
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe 3 Wide Clear Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5151010F Models
Product Attributes
Filter Similar Products
Category
Configuration
3 Wide
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Board Mount, Press Fit, Right Angle
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
4.82mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.302
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,69000 €1,69 €
251,07720 €26,93 €
1000,92230 €92,23 €
5000,79510 €397,55 €
1.0000,75358 €753,58 €
2.0000,71842 €1.436,84 €
5.0000,68007 €3.400,35 €
10.0000,65620 €6.562,00 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,01110 €