
515-1352-1100F | |
|---|---|
DigiKey Part Number | 515-1352-1100F-ND |
Manufacturer | |
Manufacturer Product Number | 515-1352-1100F |
Description | 5MM PMVLPCONV .162"X1.10"LG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | 515-1352-1100F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Convex Top | |
Lens Size | 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,41886 € | 753,95 € |
| Unit Price without VAT: | 0,41886 € |
|---|---|
| Unit Price with VAT: | 0,49844 € |

