
515-1315-1000DF | |
|---|---|
DigiKey Part Number | 350-515-1315-1000DF-ND |
Manufacturer | |
Manufacturer Product Number | 515-1315-1000DF |
Description | 3MM VLPDOME 1.000" LG PCB MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Convex Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,44900 € | 4,49 € |
| 100 | 0,32700 € | 32,70 € |
| 500 | 0,27264 € | 136,32 € |
| 1.000 | 0,25483 € | 254,83 € |
| 2.000 | 0,23970 € | 479,40 € |
| 5.000 | 0,22316 € | 1.115,80 € |
| 10.000 | 0,21285 € | 2.128,50 € |
| 25.000 | 0,20160 € | 5.040,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

