
515-1315-0900DF | |
|---|---|
DigiKey Part Number | 350-515-1315-0900DF-ND |
Manufacturer | |
Manufacturer Product Number | 515-1315-0900DF |
Description | 3MM VLPDOME .900" LG PCB MOUNT D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Convex Top | |
Lens Size | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,40800 € | 4,08 € |
| 100 | 0,29590 € | 29,59 € |
| 500 | 0,24588 € | 122,94 € |
| 1.000 | 0,22944 € | 229,44 € |
| 2.000 | 0,21548 € | 430,96 € |
| 5.000 | 0,20022 € | 1.001,10 € |
| 10.000 | 0,19070 € | 1.907,00 € |
| 25.000 | 0,18032 € | 4.508,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

