
515-1315-0700DF | |
|---|---|
DigiKey Part Number | 350-515-1315-0700DF-ND |
Manufacturer | |
Manufacturer Product Number | 515-1315-0700DF |
Description | 3MM VLPDOME .700" LG PCB MOUNT D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Convex Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33100 € | 3,31 € |
| 100 | 0,23880 € | 23,88 € |
| 500 | 0,19714 € | 98,57 € |
| 1.000 | 0,18345 € | 183,45 € |
| 2.000 | 0,17181 € | 343,62 € |
| 5.000 | 0,15906 € | 795,30 € |
| 10.000 | 0,15111 € | 1.511,10 € |
| 25.000 | 0,14243 € | 3.560,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

