New Product
Light Pipe Single Clear Rigid Board Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513150550DF

DigiKey Part Number
350-51513150550DF-ND
Manufacturer
Manufacturer Product Number
51513150550DF
Description
3MM VLPDOME .550" LG PCB MOUNT D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Board Mount, Press Fit
Lens Style
Round with Convex Top
Lens Size
3.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,31100 €3,11 €
1000,22330 €22,33 €
5000,18392 €91,96 €
1.0000,17094 €170,94 €
2.0000,15991 €319,82 €
5.0000,14784 €739,20 €
10.0000,14030 €1.403,00 €
25.0000,13208 €3.302,00 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €