
515-1315-0200DF | |
|---|---|
DigiKey Part Number | 350-515-1315-0200DF-ND |
Manufacturer | |
Manufacturer Product Number | 515-1315-0200DF |
Description | 3MM VLPDOME .200" LG PCB MOUNT D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Convex Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,18470 € | 18,47 € |
| 500 | 0,15122 € | 75,61 € |
| 1.000 | 0,14019 € | 140,19 € |
| 2.000 | 0,13079 € | 261,58 € |
| 5.000 | 0,12051 € | 602,55 € |
| 10.000 | 0,11408 € | 1.140,80 € |
| 25.000 | 0,10707 € | 2.676,75 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

