
515-1314-1000PF | |
|---|---|
DigiKey Part Number | 350-515-1314-1000PF-ND |
Manufacturer | |
Manufacturer Product Number | 515-1314-1000PF |
Description | 3MM VLPFLAT 1.000" LG PCB MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,44900 € | 4,49 € |
| 100 | 0,32700 € | 32,70 € |
| 500 | 0,27264 € | 136,32 € |
| 1.000 | 0,25483 € | 254,83 € |
| 2.000 | 0,23970 € | 479,40 € |
| 5.000 | 0,22316 € | 1.115,80 € |
| 10.000 | 0,21285 € | 2.128,50 € |
| 25.000 | 0,20160 € | 5.040,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

