
515-1314-0900PF | |
|---|---|
DigiKey Part Number | 350-515-1314-0900PF-ND |
Manufacturer | |
Manufacturer Product Number | 515-1314-0900PF |
Description | 3MM VLPFLAT .900" LG PCB MOUNT P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40300 € | 4,03 € |
| 100 | 0,29220 € | 29,22 € |
| 500 | 0,24282 € | 121,41 € |
| 1.000 | 0,22658 € | 226,58 € |
| 2.000 | 0,21280 € | 425,60 € |
| 5.000 | 0,19773 € | 988,65 € |
| 10.000 | 0,18833 € | 1.883,30 € |
| 25.000 | 0,17807 € | 4.451,75 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

