
515-1314-0800PF | |
|---|---|
DigiKey Part Number | 350-515-1314-0800PF-ND |
Manufacturer | |
Manufacturer Product Number | 515-1314-0800PF |
Description | 3MM VLPFLAT .800" LG PCB MOUNT P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,35500 € | 3,55 € |
| 100 | 0,25680 € | 25,68 € |
| 500 | 0,21250 € | 106,25 € |
| 1.000 | 0,19794 € | 197,94 € |
| 2.000 | 0,18557 € | 371,14 € |
| 5.000 | 0,17203 € | 860,15 € |
| 10.000 | 0,16358 € | 1.635,80 € |
| 25.000 | 0,15437 € | 3.859,25 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

