
515-1314-0650PF | |
|---|---|
DigiKey Part Number | 350-515-1314-0650PF-ND |
Manufacturer | |
Manufacturer Product Number | 515-1314-0650PF |
Description | 3MM VLPFLAT .650" LG PCB MOUNT P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30700 € | 3,07 € |
| 100 | 0,22050 € | 22,05 € |
| 500 | 0,18162 € | 90,81 € |
| 1.000 | 0,16882 € | 168,82 € |
| 2.000 | 0,15793 € | 315,86 € |
| 5.000 | 0,14600 € | 730,00 € |
| 10.000 | 0,13856 € | 1.385,60 € |
| 25.000 | 0,13043 € | 3.260,75 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

