
515-1314-0650DF | |
|---|---|
DigiKey Part Number | 350-515-1314-0650DF-ND |
Manufacturer | |
Manufacturer Product Number | 515-1314-0650DF |
Description | 3MM VLPFLAT .650" LG PCB MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31100 € | 3,11 € |
| 100 | 0,22330 € | 22,33 € |
| 500 | 0,18392 € | 91,96 € |
| 1.000 | 0,17094 € | 170,94 € |
| 2.000 | 0,15991 € | 319,82 € |
| 5.000 | 0,14784 € | 739,20 € |
| 10.000 | 0,14030 € | 1.403,00 € |
| 25.000 | 0,13208 € | 3.302,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

