
515-1314-0600DF | |
|---|---|
DigiKey Part Number | 350-515-1314-0600DF-ND |
Manufacturer | |
Manufacturer Product Number | 515-1314-0600DF |
Description | 3MM VLPFLAT .600" LG PCB MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,22230 € | 22,23 € |
| 500 | 0,18308 € | 91,54 € |
| 1.000 | 0,17017 € | 170,17 € |
| 2.000 | 0,15919 € | 318,38 € |
| 5.000 | 0,14717 € | 735,85 € |
| 10.000 | 0,13966 € | 1.396,60 € |
| 25.000 | 0,13148 € | 3.287,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

