
515-1314-0300PF | |
|---|---|
DigiKey Part Number | 350-515-1314-0300PF-ND |
Manufacturer | |
Manufacturer Product Number | 515-1314-0300PF |
Description | 3MM VLPFLAT .300" LG PCB MOUNT P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,18320 € | 18,32 € |
| 500 | 0,15002 € | 75,01 € |
| 1.000 | 0,13908 € | 139,08 € |
| 2.000 | 0,12976 € | 259,52 € |
| 5.000 | 0,11955 € | 597,75 € |
| 10.000 | 0,11318 € | 1.131,80 € |
| 25.000 | 0,10622 € | 2.655,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

