
515-1314-0250DF | |
|---|---|
DigiKey Part Number | 350-515-1314-0250DF-ND |
Manufacturer | |
Manufacturer Product Number | 515-1314-0250DF |
Description | 3MM VLPFLAT .250" LG PCB MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26000 € | 2,60 € |
| 100 | 0,18550 € | 18,55 € |
| 500 | 0,15192 € | 75,96 € |
| 1.000 | 0,14083 € | 140,83 € |
| 2.000 | 0,13139 € | 262,78 € |
| 5.000 | 0,12106 € | 605,30 € |
| 10.000 | 0,11460 € | 1.146,00 € |
| 25.000 | 0,10756 € | 2.689,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

